You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
400A Jump Leads for Cars up to 3000CC - 3m -
SP400
- Manufacturer:
- SIMPLY SIMPLY
- Manufacturer Part No:
- SP400
- Order Code:
- CP06562
- Product Range
- Simply - SP Series Jump Leads
- Also Known As:
- GTIN UPC EAN: 5037409011929
Product Range Selector (Simply - SP Series Jump Leads)
See all from this product rangeProduct Overview
- For use with engines up to 3000cc
- Heavy duty zip bag
- Padded carry handle
- Full instructions supplied
Product Information
- :
- Crocodile Clip to Crocodile Clip
- :
- Crocodile Clips
- :
- 9.8ft
- :
- Crocodile Clips
- :
- 3m
- :
- Black, Red
- :
- Simply - SP Series Jump Leads
Technical Documents (0)
Also Known As
109 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €16.0055 (€19.69) | ( ) |
5+ | €14.875 (€18.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.