You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Polyester Putty, 500g -
SPP500
- Manufacturer:
- SIMPLY SIMPLY
- Manufacturer Part No:
- SPP500
- Order Code:
- SA04331
- Product Range
- Simply - Putty
- Also Known As:
- GTIN UPC EAN: 5037409310350
Product Range Selector (Simply - Putty)
See all from this product rangeProduct Overview
- 2-Component Polyester Putty can level irregularities like minor dents, scratches and holes in surfaces of steel, aluminium, wood, concrete and polyester
- It can be applied in layers up to 2cm deep to the damaged area
- It can be very easily sanded by hand after 30 minutes
- With its smooth and elastic texture, this putty can be shaped to the exact panel contour leaving no swirl marks or pin holes
- Comes complete with a plastic spreader card
- Once mixed with the hardener has a pot life (working time) of 3 to 5 minutes at an ideal processing temperature of 15°C to 25°C
- The final cure time depends on the ambient temperature
- Polyester Putty is re-sprayable with all lacquer systems which can be applied after just 60 minutes. It is then resistant to chemicals and weather influences
- Can effectively help to repair panel and component damage so that your vehicle is no longer exposed to corrosion
- Polyester Putty can be applied to vehicle areas such as door panels, wing panels, bonnet and bumpers
Product Information
- :
- Polymer
- :
- Automotive
- :
- Tub
- :
- -
- :
- 500g
- :
- Simply - Putty
Technical Documents (2)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.7814 (€13.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.