You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Super Charge USB QC3 Vehicle Charger, 2x USB A -
SUSB02
New- Manufacturer:
- SIMPLY SIMPLY
- Manufacturer Part No:
- SUSB02
- Order Code:
- CP08742
- Product Range
- Simply - SUSB Series
- Also Known As:
- GTIN UPC EAN: 5037409196824
Product Range Selector (Simply - SUSB Series)
See all from this product rangeProduct Overview
- Qualcomm Quick Charge technology powers your devices faster than conventional charging, allowing you to spend less time connected to outlets
- Dual USB-A chargers have multiple charging ports - 1x 1A and 1x 2.1A, allowing you to charge two devices at once
- Can be used with smartphones, tablets, sat-navs, and many other devices
- Equipped with a LED light, letting you know when it is charging
- Designed with a rubber finish to give you that extra bit of comfort
Product Information
- :
- 2 Ports
- :
- USB Type A
- :
- 12 V
- :
- 2.1 A
- :
- Simply - SUSB Series
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.438 (€7.92) | ( ) |
5+ | €6.09 (€7.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.