You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ratchet Tie Down Straps, Pack of 2, 25mm x 2.5m, 250kg Capacity -
TD001
- Manufacturer:
- SIMPLY SIMPLY
- Manufacturer Part No:
- TD001
- Order Code:
- CP07961
- Product Range
- Simply - Tie Down Straps
- Also Known As:
- GTIN UPC EAN: 5037409053387
Product Range Selector (Simply - Tie Down Straps)
See all from this product rangeProduct Overview
- Ratchet tie down straps with a breaking strength of 250kg
- Dimensions (WxL): 25mm x 2.5m
Product Information
- :
- 2.5m
- :
- Simply - Tie Down Straps
Technical Documents (0)
Also Known As
103 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.7481 (€5.84) | ( ) |
5+ | €4.5101 (€5.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.