You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Professional Diamond Suction Feed Spray Gun 8.0 CFM -
02132
- Manufacturer:
- SIP SIP
- Manufacturer Part No:
- 02132
- Order Code:
- TL19211
- Product Range
- SIP - Spray Guns
- Also Known As:
- GTIN UPC EAN: 5012713021321
Product Range Selector (SIP - Spray Guns)
See all from this product rangeProduct Overview
- Breather hose: reduces paint spillage while preventing vacuum build-up within the paint cup
- Fully adjustable fan control, 180 - 230mm width
- Fully adjustable air flow control/fluid output
- Easily disassembled for speedy cleanup
- Suitable for water-based paint
- 8.5CFM av. air consumption
- 87psi (6 bar) Operating pressure
- 1 Litre paint capacity
- 1/4" BSP Air Inlet
Footnotes
Product Information
- :
- 87psi
- :
- 6bar
- :
- 1/4"
- :
- SIP - Spray Guns
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €51.8661 (€63.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.