You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20 Gallon Parts Washer -
03834
- Manufacturer:
- SIP SIP
- Manufacturer Part No:
- 03834
- Order Code:
- TL19176
- Also Known As:
- GTIN UPC EAN: 5012713038343
Product Overview
- Sturdy tough steel construction
- Space-saving and floor-standing
- Self-latching lid with fusible link - snaps shut in the event of a fire
- Flexible metal nozzle for precise coverage
- Powered by 230V (13amp) domestic power supply
- Powerful 25W motor
- 90 Litre (20 gallon) washer capacity
- 136 Litres/hr (30 gallons) pump rate
- Dimensions: (DxWxH) 330 x 560 x 790mm
Product Information
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €174.7629 (€214.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.