You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Trade Air Accessory Kit, 5 Piece -
04947
- Manufacturer:
- SIP SIP
- Manufacturer Part No:
- 04947
- Order Code:
- TL19206
- Also Known As:
- GTIN UPC EAN: 5012713049479
Product Overview
- 1.5mm Nozzle Spray Gun: An all-purpose, high pressure, suction-fed spray gun with 1.5mm brass nozzle, adjustable fluid/air control
- Inflator: General purpose inflating gun, rubber protected pressure gauge and flexible hard-wearing rubber hose
- Duster Gun: Pistol type design with excellent balance, ideal for cleaning dust, swarf and water
- Degreasing Gun: General purpose with long nozzle, 1.0 litre capacity fluid pot, easy to clean
- Air Hose: 5m flexible recoil hose with 1/4" female connectors, tangle-free, kink resistant, lightweight
Footnotes
Product Information
- :
- Air Compressors
- :
- Accessory Kit
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €37.1709 (€45.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.