You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Super Boxy Oil Free Air Compressor 2L 1.5hp 230V - 

05291

05291 - Super Boxy Oil Free Air Compressor 2L 1.5hp 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIP SIP
Manufacturer Part No:
05291
Order Code:
TL15821
Product Range
-
Also Known As:
GTIN UPC EAN: 5012713052912

05291 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

CLARKE INTERNATIONAL

Monza 1.5HP Portable Oil Free Air Compressor 230V

• Supply Voltage VAC : 230V • Operating Pressure Max : 116psi • Input Power : 1.1kW

     
Restricted Item Add

Product Overview

The Super Boxy Compressor is a small and compact unit, but houses a 1.5hp motor boasting considerable power in a lightweight case, perfect for small households and travelling.
  • Light and highly portable
  • Oil free operation
  • 1.5hp Motor
  • 2 Litre air receiver
  • 230V 13amp Supply
  • 118psi (8 bar) maximum pressure
  • Built in remote pressure regulator on hose
  • Dimensions: (HxWxD) 342 x 150 x 555mm
  • 04134 Air Coupler fitted to the compressor

Contents

Blow gun, 3 needles (for inflating balls, bicycle tyres or small mattresses), inflator gun and 3m rubber hose

Footnotes

Note: When purchasing this compressor you will also need to order 04138 adaptor

Product Information


:
230V

:
1.1kW

:
8bar

:
2l

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5012713052912

No Longer Manufactured

€170.7498 ( €210.02  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €170.7498 (€210.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --