You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
450W Clean Water Surface Pump 40L / Min 230V -
07614 NEW
Product Overview
- Surface mounted design
- Thermal overload protection
- Heavy duty 0.6 HP induction motor
- Brass impeller
- Large 25mm diameter outlet
- 45 Metre maximum pumping head
- Easy access to the impeller for cleaning
- Flow rate of 40 Litres/min
- Ideal for general draining and pumping
Warnings
Product Information
- :
- -
- :
- 230V
- :
- 13A
- :
- 40l/min
- :
- -
- :
- 0.6hp
- :
- 25mm Outlet Hose Connector
- :
- 45m
- :
- -
- :
- -
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €77.7348 (€95.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.