You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Super Major Retractable Air Hose Reel 12m -
07972
- Manufacturer:
- SIP SIP
- Manufacturer Part No:
- 07972
- Order Code:
- TL19199
- Also Known As:
- GTIN UPC EAN: 5012713079728
Product Overview
- Through flow: air passes through centre of the reel so it can be wound/unwound during operation
- Auto-Layer: automatically layers hose across the reel preventing bunching in the case
- Quality ratchet and recoil system
- Pivot wall mounting bracket
- High-visibility tough yellow PVC hose
- 6.5mm hose diameter
- 116.0psi (8.0 bar) working pressure
- -5°C to 45°C working temperature range
- 1/4" BSP male air inlet
- Supplied with 1m connection hose, 2 x 1/4" BSP Male fittings
Footnotes
Product Information
- :
- 116psi
- :
- 12m
- :
- 5.5mm
- :
- 6.5mm
- :
- -
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €94.3488 (€116.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.