You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

225 Bar 7hp Tempest Petrol Pressure Washer - 

08986

08986 - 225 Bar 7hp Tempest Petrol Pressure Washer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIP SIP
Manufacturer Part No:
08986
Order Code:
SI20002
Product Range
SIP - Tempest
Also Known As:
GTIN UPC EAN: 5012713089864

Product Range Selector (SIP - Tempest)

See all from this product range

Product Overview

The SIP TEMPEST CW-P 225AX Petrol Pressure Washer is a powerful engine-driven pressure washer designed to deliver more cleaning power, without the restraints of electrical models. No mains water supply? Not a problem as all SIP TEMPEST CW models are capable of sucking from a butt, barrel, or even a garden pond!. Coming with interchangeable nozzles and set on a sturdy frame with fitted wheels, it is perfect for professional use, particularly for valeting, agriculture and engineering workshops, machine parts, and most outdoor hard surfaces.
  • Variable 3265psi (225bar) high pressure water jet / variable 540ltr/hr flow rate
  • Brass-headed Axial pump with adjustable pressure; ideal for variable pressure and flow
  • Easy pull-start petrol engine for high performance
  • Sturdy frame with foam grip handle and fitted wheels for easy manoeuvrability
  • 2m Water suction; supplied with hose and filter strainer, ideal for sucking from a water butt, tank, barrel, or pond
  • Integrated detergent suction feature for enhanced cleaning performance
  • 5 Interchangeable spray nozzles ideal for a varied range of applications
  • 7.5m Reinforced high pressure hose perfect for harder-to-reach areas
  • Ready-to-go straight out the box
  • SIP 2-Year Standard Silver Warranty
  • Product Dimensions (HxWxD): 900mm x 600mm x 600mm

Product Information


:
-

:
225bar

:
225bar

:
9l/min

:
-

:
SIP - Tempest

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5012713089864

12 In stock Need more?

???PF_PDP_RSP_SUP???

€445.096 ( €547.47  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €445.096 (€547.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --