You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ISG2202 2000W Digital Inverter Petrol Generator -
25401
- Manufacturer:
- SIP SIP
- Manufacturer Part No:
- 25401
- Order Code:
- SI20004
- Also Known As:
- GTIN UPC EAN: 5012713254019
Product Range Selector (SIP - ISG Inverter Generators)
See all from this product rangeProduct Overview
- 78.5cc EURO V Petrol engine for 2000w max. output
- 4L Fuel tank delivers a 3.5hr full load runtime
- Economy control switch for increased fuel efficiency
- Features 2x 230v, 1x 12v DC and 2x 5v USB outlets
- Low oil alert LED prompts user to refill vessel
- Compact design for outstanding portability
- Rated Output: 1800W
- Max. Rated Output: 2000W
- Product Dimensions (HxWxD): 520mm x 280mm x 440mm
Product Information
- :
- Petrol
- :
- 2kW
- :
- 230V
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 3.5h
- :
- SIP - ISG Inverter Generators
Technical Documents (0)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €540.2362 (€664.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.