You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Meteor 2300 Electronic Welding Helmet - 

2884

2884 - Meteor 2300 Electronic Welding Helmet

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIP SIP
Manufacturer Part No:
2884
Order Code:
TL19172
Product Range
-
Also Known As:
GTIN UPC EAN: 5012713028849

Product Overview

  • 4 SHADE for grinding
  • 9 - 13 SHADE for ARC/MIG/TIG welding
  • 5 - 9 SHADE for Plasma cutting
  • Lightweight construction only 500g
  • Adjustable headband for extended comfort
  • Test button checks headshield functions correctly
  • Side-mounted dial for convenient shade control
  • Low power warning light
  • 4x Light sensors
  • 1/10,000sec light-to-dark response time
  • Filter Size 133mm x 114mm x 10mm
  • Viewing Area 100mm x 59.5mm
  • Outer Protection Lens 134mm x 114mm
  • Inner Protection Lens 105mm x 66mm

Product Information


:
PE (Polyethylene)

:
Black

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5012713028849

2 In stock Need more?

???PF_PDP_RSP_SUP???

€76.0264 ( €93.51  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €76.0264 (€93.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --