You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20" Heavy Duty Floor Fan -
5613
- Manufacturer:
- SIP SIP
- Manufacturer Part No:
- 5613
- Order Code:
- HG01343
- Product Range
- SIP - Fans
- Technical Datasheet:
- 5613 Datasheet
Product Range Selector (SIP - Fans)
See all from this product rangeProduct Overview
- Three settings for variable fan speed: low (850rpm), medium (1100rpm) & high (1350rpm)
- Tilting fan head for dynamic air circulation
- Solid mesh steel guarding for greater safety
- 111W Motor to deliver powerful and consistent airflow coverage
- Perfect for indoor areas such as offices, workshops or domestic uses
- Cable length: 1.55m
Product Information
- :
- 230V
- :
- 111W
- :
- 508mm
- :
- -
- :
- SIP - Fans
- :
- UK Type G
Technical Documents (1)
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €88.6158 (€109.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.