You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18" Oscillating Pedestal Fan -
5633
- Manufacturer:
- SIP SIP
- Manufacturer Part No:
- 5633
- Order Code:
- HG01344
- Product Range
- SIP - Fans
- Technical Datasheet:
- 5633 Datasheet
Product Range Selector (SIP - Fans)
See all from this product rangeProduct Overview
- Three settings for variable fan speed: low (900rpm), medium (1100rpm) & high (1300rpm)
- Oscillating function on/off switch (180° on horizontal axis)
- Handle for adjusting tilting head
- Adjustable height fan stand (max. 145cm)
- Weighted pressed steel base for stability
- Cable length: 2.5m
- Perfect for indoor purposes such as offices, workshops and domestic uses
- Noise level: 66dB(A)
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- 230V
- :
- 100W
- :
- 457mm
- :
- -
- :
- SIP - Fans
- :
- UK Type G
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €114.1187 (€140.37) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























