You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100mm x 2m Dust Extractor Hose -
6895
- Manufacturer:
- SIP SIP
- Manufacturer Part No:
- 6895
- Order Code:
- SI18426
- Also Known As:
- GTIN UPC EAN: 5012713068951
Product Overview
- 2m Hard-wearing and heavy-duty plastic hosing
- Fits Ø 100mm hose inlet sizes on SIP Dust Collectors
- Designed for easy prolonged contaminant collection
- Lightweight and compact concertina-style design
Product Information
- :
- Dust Extractor
- :
- SIP 01924 and 01929 Dust Extractors
- :
- -
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €25.8687 (€31.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.