You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1200W 1" Stainless Steel Surface-Mounted Water Pump -
6906
Product Overview
- 230V (13A) input suply; 1.2kW (1.6hp) motor
- High 5290l/hr flow rate for high performance
- 1" Water aperture for easy priming and operation
- Compact and lightweight design; hand-portable
- Heavy-duty corrosion-resistant stainless steel pump
- Ideal for a variety of domestic and professional tasks
- Max. Pumping Head: 50m
- Max. Suction Head: 8m
- Inlet Diameter: Ø 1" (25mm)
- Max. Temperature: 35°C
Product Information
- :
- -
- :
- 230V
- :
- -
- :
- 88.16l/min
- :
- -
- :
- 1.2kW
- :
- -
- :
- 8m
- :
- 25mm
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €125.741 (€154.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.