You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6" Welding Angle Clamp 274 -
7648
- Manufacturer:
- SIP SIP
- Manufacturer Part No:
- 7648
- Order Code:
- TL19169
- Product Range
- SIP - Welding Clamps
- Also Known As:
- GTIN UPC EAN: 5012713076482
Product Range Selector (SIP - Welding Clamps)
See all from this product rangeProduct Overview
- Manufactured from cast iron for increased durability
- High-quality robust specialist jig and fixture clamp
- Robust copper-plated spindle for easy adjustment
- Designed with oblong holes for fixing to benches
- Increased protection from spatter and sparks
- Clamp Type: 6" (152mm)
- Spindle Type: Copper
Product Information
- :
- Welding Clamp
- :
- SIP - Welding Clamps
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €58.5104 (€71.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.