You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1750mm x 6.3mm x 0.35mm 6TPI Bandsaw Blade -
9440
- Manufacturer:
- SIP SIP
- Manufacturer Part No:
- 9440
- Order Code:
- TL22013
- Also Known As:
- GTIN UPC EAN: 5012713094400
Product Range Selector (SIP - Bandsaw Blades)
See all from this product rangeProduct Overview
- 1750 x 6.3 x 0.35mm 6TPI bandsaw blade
- Ideal for woods, plastics, and non-ferrous metals
- Hard-wearing blade with teeth that are milled and set; hardened on flexible backing strip for long life
- Convenient and superb value-for-money
Product Information
- :
- Band
- :
- 1750mm
- :
- 6.3mm
- :
- SIP - Bandsaw Blades
Technical Documents (0)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.9904 (€7.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.