You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Antenna, GPS, 26dB, IP67, 5m RG174 SMA Male -
ALPHA4A/5M/SMAM/S/S/26
- Manufacturer:
- SIRETTA SIRETTA
- Manufacturer Part No:
- ALPHA4A/5M/SMAM/S/S/26
- Order Code:
- RF00525
- Product Range
- Alpha
- Technical Datasheet:
- ALPHA4A/5M/SMAM/S/S/26 Datasheet
Product Range Selector (Alpha)
See all from this product rangeProduct Overview
- Adhesive mount IP67 rated GPS active antenna
- 5m RG174 coaxial cable with SMA male connector
- Operates with GPS receivers with built in LNA circuit on board
- Compact size of 37mm x 33mm x 13mm
Applications
Wireless
Product Information
- :
- GPS
- :
- -
- :
- 1.57442GHz
- :
- Adhesive
- :
- 26dB
- :
- -
- :
- -
- :
- 50ohm
- :
- Right Hand Circular
- :
- Alpha
Technical Documents (1)
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.6883 (€14.38) | ( ) |
5+ | €10.6236 (€13.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.