You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Combined GSM/GPS Puck Antenna - Alpha 7 -
ALPHA7/3M/SMAM/SMAM/S/S/11
- Manufacturer:
- SIRETTA SIRETTA
- Manufacturer Part No:
- ALPHA7/3M/SMAM/SMAM/S/S/11
- Order Code:
- RF00527
- Product Range
- Alpha
- Technical Datasheet:
- ALPHA7/3M/SMAM/SMAM/S/S/11 Datasheet
Product Range Selector (Alpha)
See all from this product rangeProduct Overview
- Adhesive mount combined GSM/GPRS and GPS puck antenna
- 3m RG174 coaxial cables with SMA male connectors
- Well suited for GSM and GPS systems that require an 'all-in-one' antenna solution
- Improves signal to noise ratio for mobile applications
- Ideal for routing around headlining or under dash of vehicle
- Works on all UK and European GSM/GPRS cellular networks
- Meets all EU compliance criteria for electronic goods
Applications
Wireless
Product Information
- :
- GPS / GSM
- :
- 900MHz
- :
- 1.8GHz
- :
- Adhesive
- :
- 27dB
- :
- 2
- :
- -
- :
- 50ohm
- :
- Right Hand Circular
- :
- Alpha
Technical Documents (1)
13 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.3155 (€12.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.