You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15m N-Type Plug to SMA Plug -
ASMR1500A058L13
- Manufacturer:
- SIRETTA SIRETTA
- Manufacturer Part No:
- ASMR1500A058L13
- Order Code:
- RF00767
- Product Range
- -
Product Overview
- N-Type Male to Male SMA
- Cable type: LLC200
- Outside diameter: 5mm
- Jacket Material: PVC
- Frequency range: Up to 6GHz
- Cable length: 15m
Product Information
- :
- N-Type Plug to SMA Plug
- :
- N Type Plug
- :
- SMA Straight Plug
- :
- -
- :
- LLC200
- :
- 49ft
- :
- 15m
- :
- Black
- :
- -
Technical Documents (0)
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €79.3849 (€97.64) | ( ) |
5+ | €75.4103 (€92.75) | ( ) |
10+ | €71.8284 (€88.35) | ( ) |
25+ | €69.615 (€85.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.