You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
433MHz Flexi-Antenna, 90mm, 2.15dBi, BNC -
DELTA11/X/BNCM/S/S/21
- Manufacturer:
- SIRETTA SIRETTA
- Manufacturer Part No:
- DELTA11/X/BNCM/S/S/21
- Order Code:
- RF00769
- Product Range
- Delta
Product Range Selector (Delta)
See all from this product rangeProduct Overview
- Frequencies: 151, 173, 433, 869 and 915MHz
- Gain: 2.15 - 3dBi
- Polarisation: Vertical 1/4 wave
- Connection: BNC
- Dimension (LxDia.): 104x50mm (90mm without connector)
Product Information
- :
- ISM Band
- :
- 151MHz
- :
- 915MHz
- :
- BNC Connector
- :
- 3dB
- :
- 3
- :
- 50W
- :
- 50ohm
- :
- Vertical
- :
- Delta
Technical Documents (0)
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.8464 (€7.19) | ( ) |
5+ | €4.6748 (€5.75) | ( ) |
25+ | €4.0832 (€5.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.