You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ISM 173MHz Whip Antenna with SMA Plug Connector -
DELTA11E/X/SMAM/S/S/21
- Manufacturer:
- SIRETTA SIRETTA
- Manufacturer Part No:
- DELTA11E/X/SMAM/S/S/21
- Order Code:
- RF00668
- Product Range
- Delta
- Technical Datasheet:
- DELTA11E/X/SMAM/S/S/21 Datasheet
Product Range Selector (Delta)
See all from this product rangeProduct Overview
- Direct connect 173MHz ISM flexi stubby antenna with SMA male connector
- 1/4 wave radiating element
- Omni-directional radiation
- High quality ISM rubber flexi antenna intended for mobile applications
Applications
Wireless
Product Information
- :
- Stubby
- :
- -
- :
- 173MHz
- :
- SMA Connector
- :
- 3dBi
- :
- 3
- :
- 50W
- :
- 50ohm
- :
- Vertical
- :
- Delta
Technical Documents (1)
14 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.5795 (€1.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.