You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Flexy Rubber 1/4 Wave 151 & 173MHz Whip Antenna with 3dBi Gain & SMA Plug Connector -
DELTA12/X/SMAM/S/S/17
- Manufacturer:
- SIRETTA SIRETTA
- Manufacturer Part No:
- DELTA12/X/SMAM/S/S/17
- Order Code:
- RF00669
- Product Range
- Delta
- Technical Datasheet:
- DELTA12/X/SMAM/S/S/17 Datasheet
Product Range Selector (Delta)
See all from this product rangeProduct Overview
- Direct connect 151/173MHz ISM whip antenna with SMA male connector
- 1/4 wave radiating element
- Omni-directional radiation
Applications
Wireless
Product Information
- :
- Whip
- :
- 151MHz
- :
- 173MHz
- :
- SMA Connector
- :
- 3dBi
- :
- 2
- :
- 50W
- :
- 50ohm
- :
- Vertical
- :
- Delta
Technical Documents (1)
46 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.808 (€3.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.