You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WiFi / Bluetooth Stubby Antenna, 2.4GHz, SMA Connector -
DELTA20/X/SMAM/S/S/35
- Manufacturer:
- SIRETTA SIRETTA
- Manufacturer Part No:
- DELTA20/X/SMAM/S/S/35
- Order Code:
- RF00945
- Product Range
- Delta
- Technical Datasheet:
- DELTA20/X/SMAM/S/S/35 Datasheet
Product Range Selector (Delta)
See all from this product rangeProduct Overview
- Compact direct connect WiFi / Bluetooth antenna
- 28.5mm overall length
- SMA male connector
Product Information
- :
- Stubby
- :
- 2.4GHz
- :
- 2.5GHz
- :
- SMA Connector
- :
- 0dBi
- :
- 1.5
- :
- 1W
- :
- 50ohm
- :
- Vertical
- :
- Delta
Technical Documents (1)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.7001 (€7.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.