You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Direct Mounting 90° Stubby Antenna - Delta 2A -
DELTA2A/X/SMAM/S/RA/11
- Manufacturer:
- SIRETTA SIRETTA
- Manufacturer Part No:
- DELTA2A/X/SMAM/S/RA/11
- Order Code:
- RF00532
- Product Range
- Delta
- Technical Datasheet:
- DELTA2A/X/SMAM/S/RA/11 Datasheet
Product Range Selector (Delta)
See all from this product rangeProduct Overview
- Direct connect quad band GSM, 3G & ISM right angle stubby antenna
- With SMA male connector
- Supports 800, 900, 1800, 1900MHz frequencies
- Omnidirectional radiation
- 53.5mm length
Applications
Wireless
Product Information
- :
- Stubby
- :
- 800MHz
- :
- 2.1GHz
- :
- -
- :
- 3.5dBi
- :
- Vertical
- :
- -
- :
- 50ohm
- :
- -
- :
- Delta
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.1432 (€10.02) | ( ) |
5+ | €7.7454 (€9.53) | ( ) |
10+ | €7.371 (€9.07) | ( ) |
25+ | €7.1487 (€8.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.