You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Magnetic Mount IP67 GPS Antenna with 3m Lead & MCX Plug Connector -
MIKE3A/3M/MCXM/S/S/17
- Manufacturer:
- SIRETTA SIRETTA
- Manufacturer Part No:
- MIKE3A/3M/MCXM/S/S/17
- Order Code:
- RF00694
- Product Range
- Mike
- Technical Datasheet:
- MIKE3A/3M/MCXM/S/S/17 Datasheet
Product Range Selector (Mike)
See all from this product rangeProduct Overview
- Magnetic mount IP67 rated GPS patch antenna
- 3m RG174 coaxial cable with MCX male connector
- Improves signal to noise ratio for mobile applications
- Ideal for routing around vehicle interior
- Ground plane independent
- Meets all EU compliance criteria for electronic goods
Applications
Wireless
Product Information
- :
- Patch
- :
- -
- :
- 1575.42MHz
- :
- Magnetic / Adhesive
- :
- 28dB
- :
- 2
- :
- -
- :
- 50ohm
- :
- Right Hand Circular
- :
- Mike
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.742 (€18.13) | ( ) |
5+ | €14.0049 (€17.23) | ( ) |
10+ | €13.3497 (€16.42) | ( ) |
25+ | €12.9285 (€15.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.