You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Antenna, GPS, IP66, 28dBi, 3m SMA Male -
TANGO21/3M/SMAM/S/S/26
- Manufacturer:
- SIRETTA SIRETTA
- Manufacturer Part No:
- TANGO21/3M/SMAM/S/S/26
- Order Code:
- RF00577
- Product Range
- Tango
- Technical Datasheet:
- TANGO21/3M/SMAM/S/S/26 Datasheet
Product Range Selector (Tango)
See all from this product rangeProduct Overview
- Through hole panel mount IP66 rated GPS antenna
- 3m RG174 coaxial cable with SMA male connector
- Vandal resistant design
- Compact size
Applications
Wireless
Product Information
- :
- GPS
- :
- 1.57442GHz
- :
- 1.57642GHz
- :
- SMA Connector
- :
- -
- :
- -
- :
- -
- :
- 50ohm
- :
- Right Hand Circular
- :
- Tango
Technical Documents (1)
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.0737 (€12.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.