You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Combined GSM/GPRS/3G/WiFi & GPS Puck Antenna with 3m Cable and 3x SMA Plug Connectors -
TANGO22/3M/SMAM/SMAM/SMAM/26
- Manufacturer:
- SIRETTA SIRETTA
- Manufacturer Part No:
- TANGO22/3M/SMAM/SMAM/SMAM/26
- Order Code:
- RF00714
- Product Range
- Tango
- Technical Datasheet:
- TANGO22/3M/SMAM/SMAM/SMAM/26 Datasheet
Product Range Selector (Tango)
See all from this product rangeProduct Overview
- Through hole panel mount GSM/GPRS/3G & Wi-Fi & GPS combined puck antenna
- 3m RG174 coaxial cables (GSM, Wi-Fi, GPS) with SMA male connectors
- Low profile design
- Combines 3 separate antennas in one (a quad band GSM & 3G, a Wi-Fi and a GPS antenna)
Applications
Wireless
Product Information
- :
- Puck
- :
- 850MHz
- :
- 2.4GHz
- :
- 28dBi
- :
- -
- :
- 2
- :
- Right Hand Circular, Vertical
- :
- 50ohm
- :
- Adhesive / Screw
- :
- Tango
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 25/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €59.1905 (€72.80) | ( ) |
5+ | €56.235 (€69.17) | ( ) |
10+ | €53.5555 (€65.87) | ( ) |
25+ | €51.911 (€63.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.