You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Combined LTE/WiFi Antenna with 0.5m Leads & 1x SMA Plug & 1x SMA RP Plug Connectors -
TANGO43/0.5M/SMAM/SMAM/RP/S/S/17
- Manufacturer:
- SIRETTA SIRETTA
- Manufacturer Part No:
- TANGO43/0.5M/SMAM/SMAM/RP/S/S/17
- Order Code:
- RF00726
- Product Range
- Tango
- Technical Datasheet:
- TANGO43/0.5M/SMAM/SMAM/RP/S/S/17 Datasheet
Product Range Selector (Tango)
See all from this product rangeProduct Overview
- Through hole panel mount IP67 rated combined LTE and Wi-Fi antenna
- 0.5m RG174 cable with SMA male for LTE/SMA male RP for Wi-Fi
- Two separate antennas in one package
Applications
Wireless
Product Information
- :
- Puck
- :
- 1.88GHz
- :
- 2.635GHz
- :
- 2dBi
- :
- 1.5
- :
- Vertical
- :
- 60W
- :
- 50ohm
- :
- Screw
- :
- Tango
Technical Documents (1)
Available for back order
Deliveries start from 19/08/25
Order now. Pay nothing until products are dispatched7 more will be available week commencing 19/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €38.272 (€47.07) | ( ) |
5+ | €36.3515 (€44.71) | ( ) |
10+ | €34.6265 (€42.59) | ( ) |
25+ | €33.557 (€41.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.