You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PRO Light PD Travel Adaptor with USB, 30W, 1x USB A, 1x USB C -
1.302473
- Manufacturer:
- SKROSS SKROSS
- Manufacturer Part No:
- 1.302473
- Order Code:
- PW06313
- Product Range
- SKROSS - PRO Light Series
- Also Known As:
- GTIN UPC EAN: 7640166327141
- Technical Datasheet:
- 1.302473 Datasheet
Product Range Selector (SKROSS - PRO Light Series)
See all from this product rangeProduct Overview
- Suitable for equipment with earthed and unearthed plugs (2-/3-pole)
- Input plugs: Switzerland, Italy, Brazil, UK, USA/Japan, Australia/China,
- Europe (Schuko and 2-pole Euro)
- Output plugs: USA, UK, Australia/China, Europe (Schuko)
- Input voltage: 110–250V, 50/60 Hz
- Max. load: 7A
- Power rating: e.g. 110V – 700W/250V – 1750W
- Replaceable fuse: T 7 A
- 1x Type-A USB output: 5–9V DC/max. 2.4A, max. 20W
- 1x Type-C USB output: 5–20V DC/max. 3A, max. 30W
- Double-port output (A + C): Max. 2x 12W
- Average active efficiency: 90.1%
- Efficiency at low load (10%): 78.8%
- No-load power consumption: 0.1W
- Does not convert voltage
Product Information
- :
- ITE & Electronic Equipment
- :
- 2 Output
- :
- 30W
- :
- 20V
- :
- 3A
- :
- 9V
- :
- 2.4A
- :
- USB Type A, USB Type C
- :
- -
- :
- 999A
- :
- Fixed
- :
- 100V AC to 250V AC
- :
- SKROSS - PRO Light Series
- :
- AU, Brazil, EU, Italy, SWISS, UK, US
Technical Documents (2)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €47.1597 (€58.01) | ( ) |
3+ | €43.792 (€53.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.