You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PRO World & USB Travel Adaptor, 1x USB A, 250V, 7A - 

1.302539

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SKROSS SKROSS
Manufacturer Part No:
1.302539
Order Code:
PL16957
Product Range
PRO World USB Series
Also Known As:
GTIN UPC EAN: 7640166323532
Technical Datasheet:
1.302539   Datasheet
See all Technical Docs

Product Range Selector (PRO World USB Series)

See all from this product range

Product Overview

Powerful universal adaptor, perfectly equipped for numerous adventures around the world.
  • Suitable even for powerful devices such as laptops and travel hairdryers
  • 1x USB port easily charges smartphone, tablet or other USB devices
  • Suitable for equipment with earthed and unearthed plugs (2/3-pole)
  • Input plugs: Europe (Schuko and 2-pole Euro), Australia/China, UK, USA/Japan, Switzerland, Italy, Brazil
  • Output plugs: Europe (Schuko), Australia/China, UK, USA, Switzerland, Italy, Brazil
  • Input voltage: 100-250V
  • Max. load: 6.3A
  • Replaceable fuse: T 6.3A
  • USB-A output: 5.0V DC @ max. 2.4A, max. 12W
  • Does not convert voltage

Product Information


:
Australia/China, Brazil, Euro (Schuko & 2-Pole), Euro, Italy, Japan/US, UK, Switzerland

:
Australia/China, Brazil, Euro (Schuko & 2-Pole), Italy, UK/US, USB (A), Switzerland

:
7A

:
White

:
-

:
250V

:
PRO World USB Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 7640166323532

15 In stock Need more?

???PF_PDP_RSP_SUP???

€53.4191 ( €65.71  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €53.4191 (€65.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €48.0879 (€59.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --