You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GaN USB PD Euro Fast Charger, 65W, 3 Port, 1x USB A, 2x USB C -
SKCH001065WPDEUCN
- Manufacturer:
- SKROSS SKROSS
- Manufacturer Part No:
- SKCH001065WPDEUCN
- Order Code:
- PW06322
- Also Known As:
- GTIN UPC EAN: 7640166328056
- Technical Datasheet:
- SKCH001065WPDEUCN Datasheet
Product Range Selector (SKROSS - Power Charger Series)
See all from this product rangeProduct Overview
- Suitable in all countries with EU socket standard
- 1x 65W GaN PD wall charger (2x USB Type-C, 1x USB Type-A)
- 1x USB Type-C1 (PD) output: 5V DC/max. 3A, 9V DC/max. 3A, 12V DC/max. 3A, 15V DC/max. 3A, 20V DC/max. 3.25A, max. 65W
- 1x USB Type-C2 (PD) output: 5V DC/max. 2.4A, 9V DC/max. 2.22A, 12V DC/max. 1.67A, max. 20W
- 1x USB Type-A output: 5V DC/max. 2.4A, 9V DC/max. 2A, 12DC/max. 1.5A, max. 18W
- Dual-port output USB-C1 + USB-C2: 45W + 20W
- Dual-port output USB-C1 + USB-A: 45W + 18W
- Dual-port output USB-C2 + USB-A: 5V DC @ 2.4A (12W)
- Triple-port output USB-C1 + USB-C2 + USB-A: 45W + 12W, 2.4A (max. 57W)
- Average active efficiency: 89.1%
- No-load power consumption: 0.23W
- USB output: Max. 65W in total
- Input: 100-240V, 50/60 Hz, 1.5A
Product Information
- :
- ITE & Electronic Equipment
- :
- 3 Output
- :
- 65W
- :
- 20V
- :
- 3.25A
- :
- 12V
- :
- 2.22A
- :
- USB Type A, USB Type C
- :
- 12V
- :
- 1.5A
- :
- Fixed
- :
- 100V AC to 240V AC
- :
- SKROSS - Power Charger Series
- :
- Schuko
Technical Documents (1)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €55.2874 (€68.00) | ( ) |
3+ | €51.3366 (€63.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.