You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fireproof Sleeving, 12mm, 1m, Red -
FIRESLEEVE 12MM 1M
- Manufacturer:
- SLEEVE IT SLEEVE IT
- Manufacturer Part No:
- FIRESLEEVE 12MM 1M
- Order Code:
- CB23789
- Technical Datasheet:
- FIRESLEEVE 12MM 1M Datasheet
Product Range Selector (Sleeve It - Firesleeve Series)
See all from this product rangeProduct Overview
- Very flexible sleeving designed to protect wires, cables, and hoses from high ambient temperatures
- Offers continuous protection at an operating temperature of 260°C and can withstand a molten metal splash at 1,200°C
- Highly resistant to most oils, hydraulic fluids, fuels, acids, and alkalis
- When exposed to flame the high grade rubber will form a protective SiO2 layer
- Provides personnel with protection against burns from hot hoses, steam lines etc.
- Helps to reduce energy loss by retaining heat within pipework
Product Information
- :
- Fire-proof
- :
- Fibreglass
- :
- Red
- :
- 12mm
- :
- 1m
- :
- 3.3ft
- :
- Sleeve It - Firesleeve Series
Technical Documents (1)
28 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.6807 (€8.22) | ( ) |
5+ | €6.0255 (€7.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.