You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Inner Tube Sealant, 237ml -
10015
- Manufacturer:
- SLIME SLIME
- Manufacturer Part No:
- 10015
- Order Code:
- CP08625
- Also Known As:
- GTIN UPC EAN: 0716281000751
Product Overview
- Prevents and repairs punctures
- Instantly seals up to 3mm (1/8") punctures
- Remains liquid inside the tyre, coating the tread area as the tyre rotates
- Non-toxic and non-hazardous
- Non-flammable
- Cleans up with water
- Volume: 237ml
Product Information
Technical Documents (1)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.9139 (€8.50) | ( ) |
3+ | €6.4974 (€7.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.