You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Compact Signal Booster, 1 Way -
27811V
- Manufacturer:
- SLX SLX
- Manufacturer Part No:
- 27811V
- Order Code:
- AP04012
- Product Range
- SLx - TV Signal Boosters
- Also Known As:
- GTIN UPC EAN: 5050171086629
- Technical Datasheet:
- 27811V Datasheet
Product Range Selector (SLx - TV Signal Boosters)
See all from this product rangeProduct Overview
- Improves picture quality and channel reception
- Perfect for Freeview and DAB signals in areas with low signal strength
- Set-up in seconds, simply plugs into the power adaptor supplied
- Provides a typical 40dB protection from signals produced by 5G and 4G mobile phone masts
- Reduces possible interference and signal loss
- Distributes aerial signals with minimal signal loss and low noise
Product Information
- :
- SLx - TV Signal Boosters
- :
- UK Type G
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.6209 (€24.13) | ( ) |
3+ | €18.3222 (€22.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.