You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Compact Signal Booster, 4 Way - 

27813V

27813V - Compact Signal Booster, 4 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SLX SLX
Manufacturer Part No:
27813V
Order Code:
AP04013
Product Range
SLx - TV Signal Boosters
Also Known As:
GTIN UPC EAN: 5050171086636
Technical Datasheet:
27813V   Datasheet
See all Technical Docs

Product Range Selector (SLx - TV Signal Boosters)

See all from this product range

Product Overview

4-way TV and radio signal booster with 5G/4G filter.
  • Improves picture quality and channel reception
  • Perfect for Freeview and DAB signals in areas with low signal strength
  • Set-up in seconds, simply plugs into the power adaptor supplied
  • Provides a typical 40dB protection from signals produced by 5G and 4G mobile phone masts
  • Reduces possible interference and signal loss
  • Distributes aerial signals to four outlets with minimal signal loss and low noise
  • Suitable for installations with long cable runs

Product Information


:
SLx - TV Signal Boosters

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5050171086636

9 In stock Need more?

???PF_PDP_RSP_SUP???

€23.40 ( €28.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €23.40 (€28.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €21.5046 (€26.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --