You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Signal Booster, 4 Way - 

27820V

27820V - Signal Booster, 4 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SLX SLX
Manufacturer Part No:
27820V
Order Code:
AP04015
Product Range
SLx - TV Signal Boosters
Also Known As:
GTIN UPC EAN: 5028422001578
Technical Datasheet:
27820V   Datasheet
See all Technical Docs

Product Range Selector (SLx - TV Signal Boosters)

See all from this product range

Product Overview

Distributes your HD TV/FM/DAB signals around your home to up to four different locations.
  • 2x inputs - 1x TV (UHF) signal and 1x DAB/FM (VHF)
  • 4x outputs - suitable for up to four additional TVs/radios
  • 40dB 5G and 4G interference protection
  • 11dB gain, suitable for long cable runs or weak signals
  • RED compliant - updated to improve signal handling
  • Auto Line powering for masthead amplifiers

Product Information


:
SLx - TV Signal Boosters

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5028422001578

75 In stock Need more?

???PF_PDP_RSP_SUP???

€28.6076 ( €35.19  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €28.6076 (€35.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €26.6798 (€32.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --