You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Signal Booster, 8 Way -
27824V
- Manufacturer:
- SLX SLX
- Manufacturer Part No:
- 27824V
- Order Code:
- AP04018
- Product Range
- SLx - TV Signal Boosters
- Also Known As:
- GTIN UPC EAN: 5028422001622
- Technical Datasheet:
- 27824V Datasheet
Product Range Selector (SLx - TV Signal Boosters)
See all from this product rangeProduct Overview
- Distributes HD TV, DAB and FM signals
- 2x inputs - 1x TV signal and 1x DAB/FM
- 8x outputs + FULL output - suitable for eight or more TVs/radios
- 11dB gain, for long cable runs or weak signals
- 40dB 5G and 4G interference protection
- RED compliant - updated to improve signal handling
- Auto Line powering for masthead amplifiers
Product Information
- :
- SLx - TV Signal Boosters
- :
- UK Type G
Technical Documents (2)
Also Known As
43 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €36.6327 (€45.06) | ( ) |
3+ | €34.2693 (€42.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.