You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
32mm Trade Bi-Metal Multi-Tool Blade -
H32BM1
- Manufacturer:
- SMART SMART
- Manufacturer Part No:
- H32BM1
- Order Code:
- TL21278
- Product Range
- Smart - Multi-Tool Blades
- Also Known As:
- GTIN UPC EAN: 5060111550325
- Technical Datasheet:
- H32BM1 Datasheet
Product Range Selector (Smart - Multi-Tool Blades)
See all from this product rangeProduct Overview
- Bi-metal blade for a wide variety of small precise cuts in wood, nails and non-ferrous metals
- Extended 51mm blade length for full depth cuts in 2" timber
- Blade Width: 32mm
- Depth of Cut: 52mm
- Blade Thickness: 0.8mm
Product Information
- :
- Multi
- :
- -
- :
- 32mm
- :
- Smart - Multi-Tool Blades
Technical Documents (1)
Also Known As
31 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.382 (€6.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.