You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
32mm Mortar Buster / Mortar Rake Diamond Multi-Tool Blade -
H32DB1
- Manufacturer:
- SMART SMART
- Manufacturer Part No:
- H32DB1
- Order Code:
- TL21286
- Product Range
- Smart - Carbide & Scraper Accessories
- Also Known As:
- GTIN UPC EAN: 5060111550530
- Technical Datasheet:
- H32DB1 Datasheet
Product Range Selector (Smart - Carbide & Scraper Accessories)
See all from this product rangeProduct Overview
- 32mm Diamond edged mortar raking blade
- Extra long-life for brick, mortar, plaster & porous concrete
- Excellent for grout removal and detailed chasing out for cables and socket boxes!
- Blade Width: 32mm
- Depth of Cut: 58mm
Product Information
- :
- Multi
- :
- -
- :
- 32mm
- :
- Smart - Carbide & Scraper Accessories
Technical Documents (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.894 (€22.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.