You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Trade Wood Multi-Tool Blade Kit, 4 Piece -
H4MAK
- Manufacturer:
- SMART SMART
- Manufacturer Part No:
- H4MAK
- Order Code:
- TL21274
- Also Known As:
- GTIN UPC EAN: 5060111550387
- Technical Datasheet:
- H4MAK Datasheet
Product Range Selector (Smart - Trade Assortment Kits)
See all from this product rangeProduct Overview
- Includes a fine tooth 32mm blade, fast cutting coarse tooth blades in 32mm and 63mm widths and a Bi-Metal blade for cutting timber and nails
- Very popular set of 4 blades
- Blade Width: 3x 32mm & 63mm
- Depth of Cut: 42-52mm
Contents
3x 32mm & 1x 63mm Multi-Tool Blades
Product Information
- :
- Multi
- :
- -
- :
- -
- :
- Smart - Trade Assortment Kits
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 4 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €13.5486 (€16.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.