You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

32mm Titanium Alloy Bi-Metal Multi-Tool Blade Set, 4 Piece - 

P32TN3PLUS

P32TN3PLUS - 32mm Titanium Alloy Bi-Metal Multi-Tool Blade Set, 4 Piece
P32TN3PLUS - 32mm Titanium Alloy Bi-Metal Multi-Tool Blade Set, 4 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SMART SMART
Manufacturer Part No:
P32TN3PLUS
Order Code:
TL21268
Also Known As:
GTIN UPC EAN: 5060111555344

Product Overview

  • Precision cutting Purple Series blade ideal for a wide array of applications and general purpose cutting
  • Extended 51mm blade length for full depth cuts in 2" timber
  • Universal Bi-metal: Cuts wood, nails, screws, copper and plastic
  • Promotion pack includes a FOC 32mm Rapid Wood Blade
  • Blade Width: 32mm
  • Depth of Cut: 51mm
  • Blade Thickness: 0.8mm

Contents

3x 32mm Extreme Long-Life Titanium Blade & 1x 32mm Rapid Wood & Plastic Blade

Product Information


:
Multi

:
-

:
32mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5060111555344

7 In stock Need more?

???PF_PDP_RSP_SUP???

€24.4062 ( €30.02  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
4 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €24.4062 (€30.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --