You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

32mm Deep Cut (67mm) Titanium Alloy Bi-Metal Multi-Tool Blade - 

P32TNL1

P32TNL1 - 32mm Deep Cut (67mm) Titanium Alloy Bi-Metal Multi-Tool Blade
P32TNL1 - 32mm Deep Cut (67mm) Titanium Alloy Bi-Metal Multi-Tool Blade
P32TNL1 - 32mm Deep Cut (67mm) Titanium Alloy Bi-Metal Multi-Tool Blade
P32TNL1 - 32mm Deep Cut (67mm) Titanium Alloy Bi-Metal Multi-Tool Blade

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SMART SMART
Manufacturer Part No:
P32TNL1
Order Code:
TL21290
Product Range
Smart - Purple Series
Also Known As:
GTIN UPC EAN: 0614019503157
Technical Datasheet:
P32TNL1   Datasheet
See all Technical Docs

Product Range Selector (Smart - Purple Series)

See all from this product range

Product Overview

The award winning range of Purple Series Smart blades have been specifically designed to give the very best, all round, long-life cut. The toothing has been designed to give a very good cut in timber (what 95% of users are wanting to cut!) but this has then been coupled with a high grade Titanium coating to reduce the heat build up and protect the blade when cutting through nails, copper pipes, even screws! By protecting the blade when cutting tougher materials, the sharpness of the tooth is maintained and you are not only able to cut through tough metal than any other Bi-Metal blade, but also continue cutting timber, clean and fast, as you have not burnt out the teeth cutting through the nails/screws!
  • 32mm Purple Series blade with a 67mm extra deep cut!
  • Ideal for window removal
  • Applications: Timber with nails, Stainless steel screws, Gypsum Board, Fibreglass, Window putty, Plastics, Nonferrous metals e.g; copper and aluminium
  • Smart Tips: The perfect blade for cutting out timber for window and door hardware. Use at the highest speed setting
  • Blade Width: 32mm
  • Depth of Cut: 67mm
  • Blade Thickness: 0.8mm

Product Information


:
Multi

:
-

:
32mm

:
Smart - Purple Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0614019503157

75 In stock Need more?

???PF_PDP_RSP_SUP???

€11.7702 ( €14.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €11.7702 (€14.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --