You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
600 Mains Operated LED Lights, White -
511135C
- Manufacturer:
- SNOW WHITE SNOW WHITE
- Manufacturer Part No:
- 511135C
- Order Code:
- LP13434
- Product Range
- Snow White 600 Mains LED Lights
- Also Known As:
- GTIN UPC EAN: 5050565198099
Product Range Selector (Snow White 600 Mains LED Lights)
See all from this product rangeProduct Overview
- Suitable for indoor & outdoor use
- Ultrabright LED lights
- Multi function control
- Low voltage
- Lead: 5m to the lights, 40m overall
Product Information
- :
- Fairy Lights
- :
- Mains
- :
- 35m
- :
- 600LEDs
- :
- Indoor & Outdoor Use
- :
- White
- :
- Green
- :
- No
- :
- -
- :
- Multi Action
- :
- 5m
- :
- 60mm
- :
- -
- :
- -
- :
- No
- :
- 240V
- :
- LED
- :
- Snow White 600 Mains LED Lights
- :
- UK Type G
Technical Documents (0)
Also Known As
32 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €21.0987 (€25.95) | ( ) |
3+ | €20.1943 (€24.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.