You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
720 Mains Operated LED Cluster Lights, Multicolour -
511223M
- Manufacturer:
- SNOW WHITE SNOW WHITE
- Manufacturer Part No:
- 511223M
- Order Code:
- LP13442
- Product Range
- Snow White LED Cluster Lights
- Also Known As:
- GTIN UPC EAN: 5050565535641
Product Range Selector (Snow White LED Cluster Lights)
See all from this product rangeProduct Overview
- Suitable for indoor & outdoor use
- Multi function control
- Optional timer function (6 hours on, 18 hours off)
- Lead length: to first LED 8m, 9m lit length, overall 17m
Product Information
- :
- Christmas Cluster Lights
- :
- Mains
- :
- 720LEDs
- :
- Indoor & Outdoor Use
- :
- Multicolour
- :
- Green
- :
- 6Hr On / 18Hr Off
- :
- -
- :
- Multi Action
- :
- -
- :
- -
- :
- No
- :
- 240V
- :
- LED
- :
- Snow White LED Cluster Lights
- :
- UK Type G
Technical Documents (0)
Also Known As
9 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €22.698 (€27.92) | ( ) |
3+ | €21.9843 (€27.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.