You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Multimeter, Loop & Socket Tester, 500V AC/DC -
DLM PRO
- Manufacturer:
- SOCKET & SEE SOCKET & SEE
- Manufacturer Part No:
- DLM PRO
- Order Code:
- IN09586
- Product Range
- -
- Technical Datasheet:
- DLM PRO Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Volts AC/DC 0-500V, 40-200Hz (includes automatic ghost voltage suppression)
- Continuity Tester 0-2MΩ
- Socket wiring tester
- Mains voltage check
- No trip earth loop impedance check
- Clear and simple LCD display
- Auto null function
- Hazardous voltage present warning LED
- Auto switch off function for battery preservation
- Supplied with colour coded, shrouded test leads, GS38 compliant prods and clips, SS130 socket interface adaptor, and fabric carry case
- Requires 4x AA batteries (not supplied)
Footnotes
Product Information
- :
- AC/DC Voltage, Continuity
- :
- 3
- :
- -
- :
- 499
- :
- Auto
- :
- 500V
- :
- 500V
- :
- -
- :
- -
- :
- 2Mohm
- :
- -
- :
- -
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 01/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €333.04 (€409.64) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























