You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mains Test Lead with 4mm Connectors -
PRO LEAD
- Manufacturer:
- SOCKET & SEE SOCKET & SEE
- Manufacturer Part No:
- PRO LEAD
- Order Code:
- IN10133
- Product Range
- -
- Technical Datasheet:
- PRO LEAD Datasheet
Product Overview
- UK mains plug to 4mm connectors
- For use with single-function and multi-function testers
- Useful for safe, quick and easy testing of RCD and Zs
- High quality multi stranded flexible connector
- Dual-insulated
- Wear indicating lead
- Shrouded 4mm connectors
- Robust construction with cable restraint
- Hard wearing silicone insulation
Product Information
- :
- 4mm Stackable Banana Plug, Shrouded
- :
- 4mm Stackable Banana Plug, Shrouded
- :
- Black
- :
- 3
- :
- -
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €36.855 (€45.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.