You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Professional RCD Tester - 

RCD PRO

RCD PRO - Professional RCD Tester
RCD PRO - Professional RCD Tester
RCD PRO - Professional RCD Tester

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RCD PRO
Order Code:
IN09588
Product Range
-
Technical Datasheet:
RCD PRO   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Overview

The RCD PRO is a digital RCD tester that will test the most commonly encountered RCDs to current standards. This includes standard (AC) type, selective (ACS) type and A type RCDs. The Socket & See RCD PRO shares many features of advanced, more expensive multifunction testers, including ramp and auto testing. Advanced features such as hands-free and built-in polarity test pad offer extra user convenience and safety. Encased in a tough rubber boot with large back lit screen, the RCD PRO is a 'go anywhere' tool that is designed to survive frequent use. The smooth rotary dial and large buttons both make for ease of use, even when wearing gloves.
  • Tests most commonly found RCD types (AC, A, ACS)
  • Simple auto test for 30mA RCDs
  • Ramp test for convenience
  • x½, x1 test on all RCD types
  • x5 test on 30mA RCDs
  • Auto 0-180 toggle
  • AC voltage VLN
  • Distribution Network Operator (DNO) polarity test pad
  • Result recall
  • Polarity, voltage present LED
  • Measurement category CAT IV 300V
  • Supplied with mains lead with 3x 4mm connectors, magnetic hanging strap, and 4x AA batteries

Footnotes

In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 08/12/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€337.87 ( €415.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €337.87 (€415.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --